
This 512Kb asynchronous SRAM has an access time of 10ns and operates at a supply voltage of 3.3V with a maximum supply current of 90mA. The device is packaged in a lead-free TSOP2-44 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1020CV33-10ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1020CV33-10ZXC technical specifications.
| Access Time | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020CV33-10ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
