
512Kb CMOS SRAM, 32K x 16 configuration, offering 10ns access time. This asynchronous, volatile memory component features a parallel interface and operates at a maximum frequency of 100MHz. Designed for surface mounting, it utilizes a SOJ package and supports a 5V nominal supply voltage, with a range of 4.5V to 5.5V. Industrial temperature grade operation from -40°C to 85°C is supported, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1020D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.