
512Kb asynchronous SRAM with a 10ns access time. This 32K x 16 memory device features a parallel interface and operates at a maximum frequency of 100MHz. Designed for surface mounting, it is housed in a PDSO44 package and operates from a 4.5V to 5.5V supply. The component is lead-free, RoHS compliant, and rated for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1020D-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020D-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.