
512Kb SRAM, 32K x 16 bit, asynchronous interface, 10ns access time, and 100MHz max frequency. Features a 3.3V operating supply voltage, 3V to 3.6V range, and 60mA supply current. Packaged in a 44-pin SOJ, surface mount, lead-free, RoHS compliant component. Operates across a -40°C to 85°C temperature range.
Cypress CY7C1020DV33-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020DV33-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
