
512Kb Parallel SRAM IC featuring 10ns access time and a 15-bit address bus. This asynchronous memory operates with a 3.3V supply voltage, supporting a frequency up to 100MHz. Packaged in a 44-pin SOJ for surface mounting, it offers 32,000 words with a 16-bit word size. Operating across a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Cypress CY7C1020DV33-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020DV33-10VXIT to view detailed technical specifications.
No datasheet is available for this part.
