
The CY7C1021-12ZC is a 1Mb SRAM with a 16b word size and an access time of 12ns. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum supply current of 220mA and is packaged in a TSOP2-44 package, suitable for surface mount applications. The CY7C1021-12ZC is rated for operation over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1021-12ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1021-12ZC technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021-12ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
