
This 1Mb volatile SRAM IC offers an access time of 10ns and operates within a temperature range of 0-70°C. It is packaged in a lead-free TSOP44 package and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C10211BN-10ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C10211BN-10ZXC technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C10211BN-10ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
