
The CY7C1021B-12ZXCT is a 1Mb volatile SRAM IC with an access time of 12ns and a frequency of 12GHz. It is available in a TSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1021B-12ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1021B-12ZXCT technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021B-12ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.