
This 1Mb SRAM is a 16-bit device with 64000 words of memory and an access time of 15ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 130mA. The device is packaged in a SOJ package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1021B-15VCT technical specifications.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.
