Cypress CY7C1021BN-12VXI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BN-12VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
