
1Mb CMOS SRAM, 64K x 16 configuration, featuring 15ns access time. This asynchronous, single-port memory operates with a 5V supply voltage (4.5V to 5.5V range) and supports a parallel interface. Packaged in a 44-pin SOJ surface mount format, it offers a 16-bit word size and is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Cypress CY7C1021BNL-15VXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BNL-15VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.