
This 1Mb SDR SRAM has an access time of 15ns and operates over a supply voltage range of 4.5V to 5.5V. The device is designed to withstand temperatures between -40°C and 85°C. It is packaged in a surface mount TSOP package and is available in a tape and reel packaging option. The SRAM is compliant with RoHS regulations and has a maximum supply current of 130mA.
Cypress CY7C1021BNL-15ZXIT technical specifications.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BNL-15ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.