
1Mb Asynchronous SRAM, 64K x 16 configuration, featuring a 15ns access time. This surface mount component operates with a 3.3V supply voltage, supporting a voltage range of 3V to 3.6V. It utilizes a parallel interface and is housed in an FBGA package. Operating across a temperature range of -40°C to 85°C, this memory IC is designed for high-speed data storage applications.
Cypress CY7C1021BNV33L-15BAI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Width | 7mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1021BNV33L-15BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
