The CY7C1021BNV33L-15ZCT is a 44-pin TSOP2 commercial SRAM IC with a supply voltage of 3.3V and an access time of 15ns. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 64,000 words of memory and is available in a TSOP2 package with dimensions of 10.16mm in width and 18.415mm in length.
Cypress CY7C1021BNV33L-15ZCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021BNV33L-15ZCT to view detailed technical specifications.
No datasheet is available for this part.