This 44-pin industrial-grade SRAM IC from Cypress operates within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V with a maximum of 3.6V and a minimum of 3V. The device has a maximum access time of 15ns and is available in a TSOP2 package. It is designed for use in industrial applications and offers a memory capacity of 64,000 words.
Cypress CY7C1021BNV33L-15ZIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021BNV33L-15ZIT to view detailed technical specifications.
No datasheet is available for this part.