
This 1Mb volatile SRAM IC features a 15ns access time and operates over a temperature range of 0 to 70°C. It is packaged in a lead free TSOP-44 package and is suitable for surface mount applications. The device is compliant with RoHS regulations and is designed for use in a variety of electronic systems.
Cypress CY7C1021BNV33L-15ZXC technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BNV33L-15ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
