The CY7C1021CV26-15BAE is a 1Mb SDR SRAM with an access time of 15ns. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 2.7V to 2.5V. The IC is packaged in a VFBGA configuration and is mounted on the surface. It is not RoHS compliant.
Cypress CY7C1021CV26-15BAE technical specifications.
| Access Time | 15ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 416 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021CV26-15BAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.