The CY7C1021CV26-15ZET is a 44-pin SSOP packaged standard SRAM memory IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2.5 to 2.7V and features an access time of up to 15ns. This device is designed for use in automotive applications and has a maximum operating temperature of 125 degrees Celsius. The memory IC has a capacity of 64,000 words and is available in a 10.16mm wide, 18.415mm long package.
Cypress CY7C1021CV26-15ZET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021CV26-15ZET to view detailed technical specifications.
No datasheet is available for this part.