
This 1Mb SDR SRAM features an access time of 15ns and operates over a voltage range of 2.5-2.7V with a supply current of 80mA. The device is packaged in a TSOP and is suitable for surface mount applications. It has an operating temperature range of -40-125°C and is RoHS compliant.
Cypress CY7C1021CV26-15ZSXET technical specifications.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV26-15ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
