
The CY7C1021CV33-10ZIT is a 1Mb SRAM with a 16-bit address bus and 64000 words of memory. It has an access time of 10ns and operates at a supply voltage of 3.3V. The device is packaged in a TSOP2 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1021CV33-10ZIT technical specifications.
| Access Time | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.
