
1Mb Asynchronous SRAM, 64K x 16 configuration, featuring a 12ns access time. This CMOS component operates with a 3.3V supply voltage, supporting a range of 2.97V to 3.63V. Packaged in a 44-pin SOJ surface mount format, it offers a parallel interface and is lead-free and RoHS compliant. Operating temperature range is -40°C to 125°C.
Cypress CY7C1021CV33-12VXE technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Frequency | 12GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-12VXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
