
1Mb SRAM, 64K x 16, featuring 12ns access time and a parallel interface. This asynchronous, volatile memory operates at 3.3V with a voltage range of 2.97V to 3.63V. Packaged in a 44-pin SOJ for surface mounting, it supports a maximum operating temperature of 125°C and is RoHS compliant.
Cypress CY7C1021CV33-12VXET technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Frequency | 12GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-12VXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
