The CY7C1021CV33-8ZXC is a 1Mb asynchronous SRAM with a 16-bit address bus and 16-bit word size. It operates at a maximum frequency of 8GHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free TSOP-44 package and is RoHS compliant. It requires an operating supply voltage of 3.3V and a supply current of 95mA. The memory size is 1Mb and it is a volatile memory type.
Sign in to ask questions about the Cypress CY7C1021CV33-8ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1021CV33-8ZXC technical specifications.
| Access Time | 8ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-8ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.