
The CY7C1021CV33-8ZXCT is a 1Mb SRAM with an access time of 8ns and a supply voltage of 3.3V. It is available in a TSOP package and is mounted on the surface. The operating temperature range is from 0°C to 70°C. This device is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1021CV33-8ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1021CV33-8ZXCT technical specifications.
| Access Time | 8ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-8ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
