
1Mb Asynchronous SRAM, 64K x 16 configuration, offering a 10ns access time. This CMOS component features a parallel interface and operates at a maximum frequency of 100MHz. Packaged in a VFBGA (48-pin) with lead-free and RoHS compliant construction, it supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Designed for industrial temperature ranges (-40°C to 85°C), this surface-mount device is supplied on tape and reel.
Cypress CY7C1021DV33-10BVXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021DV33-10BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
