
1Mb, 64K x 16 asynchronous SRAM with 10ns access time. Features a parallel interface, 3.3V operating voltage, and operates from -40°C to 85°C. Surface mountable in a TSOP-II 44-pin package, this lead-free, RoHS compliant component is ideal for memory applications.
Cypress CY7C1021DV33-10ZSXA technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021DV33-10ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
