The CY7C1021V33-12ZCT is a 44-pin commercial temperature standard SRAM IC with a supply voltage of 3.3V and an access time of 12ns. It features a memory capacity of 64,000 words and is packaged in a TSOP2 package. The IC operates within a temperature range of 0°C to 70°C and is suitable for use in a variety of applications. The CY7C1021V33-12ZCT is a Cypress-manufactured device.
Cypress CY7C1021V33-12ZCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021V33-12ZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.