The CY7C1021V33-15VI is a 44-pin industrial-grade SRAM IC with a supply voltage of 3.3V and a maximum supply current of 0.19A. It operates within a temperature range of -40 to 85 degrees Celsius and features a SOJ-44 package. The device has a memory capacity of 64,000 words and a maximum access time of 15ns. It is designed for use in industrial applications and meets the requirements of various standards.
Cypress CY7C1021V33-15VI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.19 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021V33-15VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.