This 119-pin BGA SRAM IC operates at a supply voltage of 3.3V, with a maximum current draw of 0.275A. It features a commercial temperature grade and a maximum operating temperature of 70°C. The device has a maximum access time of 10ns and a standby current of 0.015mA. It is available in a 14 x 22mm package with a height of 2.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1024AV33-10BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1024AV33-10BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 12 |
| Length | 19.5 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.275 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1024AV33-10BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.