Cypress CY7C1024AV33-12BGC technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Height | 2.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 7V |
| Memory Size | 3Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 128000 |
| RoHS Compliant | No |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1024AV33-12BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.