
10ns asynchronous SRAM, 3Mb density, 128K x 24 configuration. Features a 17-bit address bus and parallel interface, operating at 3.3V with a maximum frequency of 100MHz. Packaged in a 119-ball PBGA for surface mounting, this component offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY7C1024DV33-10BGXI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 3Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Sync/Async | Asynchronous |
| Word Size | 24b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1024DV33-10BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
