The CY7C1031-8JC is a commercial temperature cache SRAM with 52 terminals in a quad terminal position, packaged in a 52-pin LCC-52 package. It operates over a supply voltage range of 4.75 to 5.25V, with a maximum supply current of 0.28A. The device has a maximum access time of 8.5ns and a maximum standby current of 0.03A. It is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1031-8JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1031-8JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.28 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 8.5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1031-8JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.