This 18-bit SRAM from Cypress features a density of 4Mb and operates at a maximum temperature of 70°C. It is available in a TSOP package and requires a 5V operating supply voltage. The device is not radiation hardened and is not RoHS compliant.
Cypress CY7C1041B-15ZXCT technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.