
4Mb Asynchronous SRAM, 256K x 16 configuration, offering a 20ns access time. Features an 18-bit address bus and a parallel interface. Operates with a 5V supply voltage, within a -40°C to 85°C temperature range. Surface mountable in a TSOP-II 44-pin package, this CMOS component is lead-free and RoHS compliant.
Cypress CY7C1041BN-20ZSXA technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041BN-20ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.