
4Mb Asynchronous SRAM, 256K x 16 configuration, offering a 20ns access time. This CMOS memory component features an 18-bit address bus and operates at a 3.3V supply voltage. Packaged in a lead-free TSOP-II (44-pin) for surface mounting, it supports an operating temperature range of -40°C to 85°C. RoHS compliant and designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1041CV33-20ZSXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041CV33-20ZSXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
