
High-speed, asynchronous SRAM with 4Mb density, organized as 256K words by 16 bits. Features a 20ns access time and operates at a maximum frequency of 50MHz. This CMOS component utilizes a parallel interface and is available in a lead-free TSOP package for surface mounting. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and operates across a temperature range of -40°C to 125°C.
Cypress CY7C1041CV33-20ZSXE technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041CV33-20ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
