
4Mb CMOS SRAM with 8ns access time, featuring a 256K x 16 configuration and a parallel interface. This asynchronous memory operates at 3.3V, supporting a voltage range of 3V to 3.6V, and is housed in a lead-free TSOP-II 44-pin package for surface mounting. Designed for a wide operating temperature range from -40°C to 85°C, it offers a memory density of 4 Megabits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1041CV33-8ZSXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1041CV33-8ZSXI technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041CV33-8ZSXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
