
High-speed, 4Mb CMOS SRAM with a 10ns access time. This asynchronous memory features an 18-bit address bus and a 16-bit word size, organized as 256K words. Designed for surface mounting, it operates with a 5V supply voltage and is housed in a 44-pin SOJ package. The component supports a parallel interface and is RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1041D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041D-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
