
4Mb Parallel SRAM IC, featuring 10ns access time and an 18-bit address bus. This volatile memory component operates asynchronously with a 16-bit word size, offering 256,000 words of storage. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and a maximum operating temperature of 85°C. Packaged in a 44-pin SOJ for surface mounting, this RoHS compliant component is supplied on tape and reel.
Cypress CY7C1041D-10VXIT technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041D-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.