
High-speed, 4Mb Static Random-Access Memory (SRAM) with a 10ns access time. This asynchronous, parallel interface memory features a 256K x 16 configuration and operates from a 4.5V to 5.5V supply. Designed for surface mount applications, it is packaged in a lead-free TSOP-II 44-pin format. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding electronic systems.
Cypress CY7C1041D-10ZSXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041D-10ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.