
4Mb SRAM, 256K x 16 configuration, offering 10ns access time. This asynchronous, volatile memory features a parallel interface and operates at 100MHz with a 3.3V supply voltage. Packaged in a 48-pin VFBGA (6x8mm, 0.21mm height), it supports industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1041DV33-10BVI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1041DV33-10BVI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Frequency | 100MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1041DV33-10BVI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
