
4Mb SRAM, 256K x 16 configuration, offering 10ns access time. This asynchronous, volatile memory features a parallel interface and operates at 3.3V supply voltage. Packaged in a 48-ball VFBGA (6x8mm, 1mm height) for surface mounting, it supports industrial temperature ranges from -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY7C1041DV33-10BVJXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041DV33-10BVJXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
