
The CY7C1041DV33-10BVJXIT is a 4Mb SDR SRAM with an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The memory is packaged in a VFBGA and is mounted on the surface. It is RoHS compliant and has a supply current of 90mA.
Cypress CY7C1041DV33-10BVJXIT technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041DV33-10BVJXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
