
4Mb asynchronous SRAM, 256K x 16 configuration, offering a 10ns access time and 100MHz maximum frequency. This CMOS component features a parallel interface and operates at 3.3V, with a voltage range of 3V to 3.6V. Packaged in a 48-pin VFBGA (6x8mm, 0.79mm height) for surface mounting, it is lead-free and RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1041DV33-10BVXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Frequency | 100MHz |
| Height | 0.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, RAM, SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041DV33-10BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
