
High-speed, asynchronous SRAM with 4Mb density, featuring a 10ns access time and a 16-bit word size. This CMOS component offers an 18-bit address bus for 256,000 words of storage. Designed for surface mounting, it operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. The industrial temperature grade ranges from -40°C to 85°C, and it is RoHS compliant and lead-free.
Cypress CY7C1041DV33-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041DV33-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
