
High-speed, 4Mb asynchronous SRAM with a 10ns access time. Features a 256K x 16 configuration, 18-bit address bus, and parallel interface. This CMOS memory operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a lead-free TSOP-44 for surface mounting, it offers industrial temperature range operation from -40°C to 85°C.
Cypress CY7C1041DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.04mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 10.26mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041DV33-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
