The CY7C1041DV33-12BAXC is a 48-bit SRAM IC with 262144 words of memory, operating on a nominal supply voltage of 3.3V. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.075A and a maximum standby current of 0.01A. The access time is 12ns. It is packaged in a 48-pin PBGA package with a size of 7mm by 8.5mm. The operating temperature range is from 0°C to 70°C.
Cypress CY7C1041DV33-12BAXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 7 |
| Length | 8.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.075 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.