The CY7C1041G-10VXIT is an industrial-grade standard SRAM IC with 262144 words of memory and a maximum access time of 10ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. The device is packaged in a 44-pin SOJ package and features a parallel interface.
Cypress CY7C1041G-10VXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1041G-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.