
Async Single SRAM Chip, 4M-bit (256K x 16) memory organized for parallel access. Features a maximum access time of 10ns and operates with a supply voltage range of 2.2V to 3.6V, with a nominal of 3V. This industrial-grade component offers a maximum operating temperature of 85°C and a minimum of -40°C. Housed in a 44-pin TSOP-II package with common I/O.
Cypress CY7C1041G30-10ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.045 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.008 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1041G30-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.