This 48-pin VFBGA-packaged SRAM IC operates within a temperature range of -40°C to 85°C. It features a 262,144-word capacity with 256,000 words of code. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V. It is designed for industrial-grade applications and has a maximum access time of 10ns.
Cypress CY7C1041GE30-10BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1041GE30-10BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.